There are no models available for this part yet.
Overview of AWCS0016100810NG00 by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
CAD Models for AWCS0016100810NG00 by Chilisin Electronics Corp
Part Data Attributes for AWCS0016100810NG00 by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.01 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.82 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
1.02 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
31
|
Rated Current-Max
|
0.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
4800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for AWCS0016100810NG00
This table gives cross-reference parts and alternative options found for AWCS0016100810NG00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWCS0016100810NG00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWCS0016100810NG00 | General Purpose Inductor, | Chilisin Electronics Corp | AWCS0016100810NG00 vs BWCS0016100810NG00 |
CT0603QWF-10NG | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Central Technologies | AWCS0016100810NG00 vs CT0603QWF-10NG |
LQW18AS10NG00D | General Purpose Inductor, | Murata Manufacturing Co Ltd | AWCS0016100810NG00 vs LQW18AS10NG00D |
LQW18AS10NG00B | General Purpose Inductor, | Murata Manufacturing Co Ltd | AWCS0016100810NG00 vs LQW18AS10NG00B |
CS0603-10NG-N | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | AWCS0016100810NG00 vs CS0603-10NG-N |
SDWL1608C10NGSTFM01 | General Purpose Inductor | Sunlord | AWCS0016100810NG00 vs SDWL1608C10NGSTFM01 |
LQW18AS10NG0ZJ | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | AWCS0016100810NG00 vs LQW18AS10NG0ZJ |