Part Details for AW330K by Ohmite Mfg Co
Overview of AW330K by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AW330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6235
|
Newark | Ceramic Composition Res. 2.5Watt 33Ohm 10% High |Ohmite AW330K RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$28.3500 / $38.9800 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 33 Ohm 10% 2.5W Epoxy RDL |
72 In Stock |
|
$30.7300 / $52.1400 | Buy Now |
DISTI #
17198472
|
Verical | Res Ceramic Composition 33 Ohm 10% 2.5W Epoxy RDL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 67 |
|
$27.1600 | Buy Now |
DISTI #
C1S538700006463
|
Chip1Stop | Res Carbon Composition 33 Ohm 10% 2.5W Epoxy RDL RoHS: Not Compliant | 67 |
|
$33.0000 / $35.4000 | Buy Now |
|
Master Electronics | Res Carbon Composition 33 Ohm 10% 2.5W Epoxy RDL |
72 In Stock |
|
$30.7300 / $52.1400 | Buy Now |
Part Details for AW330K
AW330K CAD Models
AW330K Part Data Attributes
|
AW330K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AW330K
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2.5W, 33ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Cylinder | |
JESD-609 Code | e0 | |
Lead Length | 4.7 mm | |
Lead Spacing | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 20 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 50 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |