Part Details for AW12S by Amphenol Corporation
Overview of AW12S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW12S
|
Avnet Americas | Connector Accessory, 12 Way, Wedgelock, AT Series Connectors, AT - Boxed Product (Development Kits) (Alt: AW12S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 7090 |
|
$0.0875 | Buy Now |
DISTI #
654-AW12S
|
Mouser Electronics | Automotive Connectors 12 Pin Plug Wedge RoHS: Compliant | 24228 |
|
$0.1410 / $0.3200 | Buy Now |
DISTI #
AW12S
|
TTI | Automotive Connectors 12 Pin Plug Wedge RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1200 / $0.1950 | Buy Now |
DISTI #
AW12S
|
TME | Accessories: secondary lock, AT, female, PIN: 12 Min Qty: 2 | 314 |
|
$0.1940 / $0.4670 | Buy Now |
DISTI #
AW12S
|
Avnet Abacus | Connector Accessory, 12 Way, Wedgelock, AT Series Connectors, AT (Alt: AW12S) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days | Abacus - 420 |
|
Buy Now | |
DISTI #
AW12S
|
Avnet Asia | Connector Accessory, 12 Way, Wedgelock, AT Series Connectors, AT (Alt: AW12S) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | 12-Way Wedgelock Plug RoHS: Compliant Min Qty: 1 Package Multiple: 420 | 7560 |
|
$0.1440 / $0.1543 | Buy Now |
Part Details for AW12S
AW12S CAD Models
AW12S Part Data Attributes
|
AW12S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AW12S
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | AT SERIES CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for AW12S
This table gives cross-reference parts and alternative options found for AW12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W12S-P012 | WEDGE LOCK | TE Connectivity | AW12S vs W12S-P012 |