-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3198
|
Newark | Wedgelock, Dt Series Receptacle, 12 Position, Accessory Type:Wedgelock, For Use With:Deutsch S Dt Series, Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity W12S-P012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13205 |
|
$0.3580 / $0.4240 | Buy Now |
DISTI #
1734-1862-ND
|
DigiKey | WEDGE LOCK Min Qty: 1 Lead time: 8 Weeks Container: Box |
12633 In Stock |
|
$0.2036 / $0.4700 | Buy Now |
DISTI #
77R3198
|
Avnet Americas | Connector Accessory, Wedge Lock, 12 Way Plug, DT - Bulk (Alt: 77R3198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2614 Partner Stock |
|
$0.3680 / $0.4580 | Buy Now |
DISTI #
571-W12S-P012
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 14448 |
|
$0.1690 / $0.4600 | Buy Now |
DISTI #
71918560
|
RS | DT Series Wedgelock for use with Enhanced 12 Way Plug | TE Connectivity W12S-P012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 8 |
|
$0.3350 / $0.4650 | Buy Now |
|
Future Electronics | TPA (Terminal Position Assurance) Wedge Lock - Green RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9418Bag |
|
$0.1540 / $0.1830 | Buy Now |
DISTI #
DCNW12S-P012
|
Heilind Electronics | WEDGE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 12P, PLG, GRN, SL RET, DT RoHS: Compliant |
6840 In Stock |
|
$0.1665 / $0.3219 | Buy Now |
|
Quest Components | W12S-P012 | 757 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
W12S-P012
|
TTI | Automotive Connectors WEDGE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Each |
Americas - 21585 In Stock |
|
$0.1780 / $0.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W12S-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W12S-P012
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WEDGE LOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |