Part Details for AVY14K902025A by SEI Stackpole Electronics Inc
Overview of AVY14K902025A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for AVY14K902025A
AVY14K902025A CAD Models
AVY14K902025A Part Data Attributes
|
AVY14K902025A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVY14K902025A
SEI Stackpole Electronics Inc
Varistor, 16V, 6J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
Alternate Parts for AVY14K902025A
This table gives cross-reference parts and alternative options found for AVY14K902025A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVY14K902025A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV114K902025A | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AVY14K902025A vs AV114K902025A |
AV14K902025A | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AVY14K902025A vs AV14K902025A |
B72587H3140S200 | Varistor, 16V, 2400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | AVY14K902025A vs B72587H3140S200 |
AV114K902025B | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AVY14K902025A vs AV114K902025B |
AVY114K902025A | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AVY14K902025A vs AVY114K902025A |
AV14K902025R | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AVY14K902025A vs AV14K902025R |
AV14K902025B | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AVY14K902025A vs AV14K902025B |
AVY14K902025B | Varistor, 16V, 6J, Through Hole Mount | SEI Stackpole Electronics Inc | AVY14K902025A vs AVY14K902025B |
AVY14K902025R | Varistor, 16V, 6J, Through Hole Mount | SEI Stackpole Electronics Inc | AVY14K902025A vs AVY14K902025R |
AVY114K902025R | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AVY14K902025A vs AVY114K902025R |