Part Details for AV114K902025B by SEI Stackpole Electronics Inc
Overview of AV114K902025B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV114K902025B
AV114K902025B CAD Models
AV114K902025B Part Data Attributes
|
AV114K902025B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AV114K902025B
SEI Stackpole Electronics Inc
Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.08 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
Alternate Parts for AV114K902025B
This table gives cross-reference parts and alternative options found for AV114K902025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV114K902025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVY114K902025A | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AV114K902025B vs AVY114K902025A |
AV114K902025A | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AV114K902025B vs AV114K902025A |
B72587H3140S200 | Varistor, 16V, 2400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | AV114K902025B vs B72587H3140S200 |
AVY14K902025B | Varistor, 16V, 6J, Through Hole Mount | SEI Stackpole Electronics Inc | AV114K902025B vs AVY14K902025B |
AVY14K902025R | Varistor, 16V, 6J, Through Hole Mount | SEI Stackpole Electronics Inc | AV114K902025B vs AVY14K902025R |
AV14K902025R | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AV114K902025B vs AV14K902025R |
B72587G3140S200 | Varistor, 16V, 2400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | AV114K902025B vs B72587G3140S200 |
AV14K902025A | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AV114K902025B vs AV14K902025A |
AV114K902025R | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AV114K902025B vs AV114K902025R |
AVY114K902025R | Varistor, 16V, 6J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | AV114K902025B vs AVY114K902025R |