Part Details for AVVR47M50B012 by Cornell Dubilier Electronics Inc
Overview of AVVR47M50B012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AVVR47M50B012
AVVR47M50B012 CAD Models
AVVR47M50B012 Part Data Attributes
|
AVVR47M50B012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVVR47M50B012
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Manufacturer Series | AVV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5 mA | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT |
Alternate Parts for AVVR47M50B012
This table gives cross-reference parts and alternative options found for AVVR47M50B012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVVR47M50B012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVGA474M50BYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AVVR47M50B012 vs AVGA474M50BYF |
50CE0.47LH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | AVVR47M50B012 vs 50CE0.47LH |
NAWUR47M50V4X6.3LLBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | NIC Components Corp | AVVR47M50B012 vs NAWUR47M50V4X6.3LLBF |
NAWUR47M50V4X6.3LYLBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | NIC Components Corp | AVVR47M50B012 vs NAWUR47M50V4X6.3LYLBF |
NAWUR47M50V4X6.3LYBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | NIC Components Corp | AVVR47M50B012 vs NAWUR47M50V4X6.3LYBF |