AVVR47M50B012 vs NAWUR47M50V4X6.3LLBF feature comparison

AVVR47M50B012 Cornell Dubilier Electronics Inc

Buy Now Datasheet

NAWUR47M50V4X6.3LLBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA 0.000235 mA
Manufacturer Series AVV NAWU
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 5 mA 4 mA
Surface Mount YES YES
Tan Delta 0.12 0.14
Terminal Shape FLAT FLAT
Base Number Matches 1 1
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare AVVR47M50B012 with alternatives

Compare NAWUR47M50V4X6.3LLBF with alternatives