Part Details for AVT32543 by Panasonic Electronic Components
Overview of AVT32543 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVT32543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8829
|
Newark | Microswitch, Fs-T Type Standard, Avt3 Series, Spdt, Roller Lever, Solder, 3 A, 250 V Rohs Compliant: Yes |Panasonic AVT32543 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.3900 / $2.1500 | Buy Now |
DISTI #
255-AVT32543-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4998 | Buy Now |
DISTI #
AVT32543
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 3A 250VAC 30VDC 0.39N Thru-Hole (Alt: AVT32543) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8448 / $0.9565 | Buy Now |
DISTI #
769-AVT32543-A
|
Mouser Electronics | Basic / Snap Action Switches 100mA to 3A, Hinge Roller Lever, Solder RoHS: Compliant | 0 |
|
$1.2300 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.1220 | Buy Now |
DISTI #
77370382
|
Verical | AVT32543 Min Qty: 38 Package Multiple: 1 | Americas - 169 |
|
$1.5680 / $1.8760 | Buy Now |
DISTI #
AVT32543AT
|
TME | Microswitch SNAP ACTION, 3A/250VAC, 3A/30VDC, SPDT, ON-(ON), AVT3 Min Qty: 1 | 169 |
|
$1.2300 / $1.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8640 / $1.1220 | Buy Now |
Part Details for AVT32543
AVT32543 CAD Models
AVT32543 Part Data Attributes
|
AVT32543
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVT32543
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 3.3mm, Solder Terminal, Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 3.3 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |