Part Details for AV45C-048L-018F20HA by Artesyn Embedded Technologies
Overview of AV45C-048L-018F20HA by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for AV45C-048L-018F20HA
AV45C-048L-018F20HA CAD Models
AV45C-048L-018F20HA Part Data Attributes:
|
AV45C-048L-018F20HA
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AV45C-048L-018F20HA
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.44 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AV45C-048L-018F20HA
This table gives cross-reference parts and alternative options found for AV45C-048L-018F20HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV45C-048L-018F20HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV45C-048L-018F20HAL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | AV45C-048L-018F20HA vs AV45C-048L-018F20HAL |
AV45C-048L-018F20HAL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vertiv Inc | AV45C-048L-018F20HA vs AV45C-048L-018F20HAL |
AV45C-048L-018F20HAL | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AV45C-048L-018F20HA vs AV45C-048L-018F20HAL |
AV45C-048L-018F20HA | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AV45C-048L-018F20HA vs AV45C-048L-018F20HA |
AV45C-048L-018F20HA | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vertiv Inc | AV45C-048L-018F20HA vs AV45C-048L-018F20HA |