Part Details for EXQ50-48S05 by Artesyn Embedded Technologies
Overview of EXQ50-48S05 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for EXQ50-48S05
EXQ50-48S05 CAD Models
EXQ50-48S05 Part Data Attributes
|
EXQ50-48S05
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
EXQ50-48S05
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 33 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EXQ50-48S05
This table gives cross-reference parts and alternative options found for EXQ50-48S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXQ50-48S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QLS20ZG-8 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | EXQ50-48S05 vs QLS20ZG-8 |
QLS20ZG | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | EXQ50-48S05 vs QLS20ZG |
QLS20ZG-8 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | EXQ50-48S05 vs QLS20ZG-8 |
AV45C-048L-018F20HA | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vertiv Inc | EXQ50-48S05 vs AV45C-048L-018F20HA |
AV45C-048L-018F20HAL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | EXQ50-48S05 vs AV45C-048L-018F20HAL |
QLS20ZG-9 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | EXQ50-48S05 vs QLS20ZG-9 |
QLS20ZG | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | EXQ50-48S05 vs QLS20ZG |
QBS100ZG-AT | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid | Bel Power Solutions | EXQ50-48S05 vs QBS100ZG-AT |
QLS20ZG-9 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | EXQ50-48S05 vs QLS20ZG-9 |
QBS075ZG-AT | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid | Bel Power Solutions | EXQ50-48S05 vs QBS075ZG-AT |