Part Details for AV16241DGG-T by NXP Semiconductors
Overview of AV16241DGG-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV16241DGG-T
AV16241DGG-T CAD Models
AV16241DGG-T Part Data Attributes:
|
AV16241DGG-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AV16241DGG-T
NXP Semiconductors
IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS; CAN ALSO OPERATE AT 3.3V VCC | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for AV16241DGG-T
This table gives cross-reference parts and alternative options found for AV16241DGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV16241DGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVC16245PV | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | AV16241DGG-T vs IDT74ALVC16245PV |
74ALVCH16245GRDR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, PLASTIC, LFBGA-54 | Texas Instruments | AV16241DGG-T vs 74ALVCH16245GRDR |
74LVC162245ADGG | Bus Transceiver | Nexperia | AV16241DGG-T vs 74LVC162245ADGG |
PI74LPT16374V | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | AV16241DGG-T vs PI74LPT16374V |
74LVT162245MTDX_NL | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | AV16241DGG-T vs 74LVT162245MTDX_NL |
74ALVT162244DL | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48 | NXP Semiconductors | AV16241DGG-T vs 74ALVT162244DL |
74LVCH16245ADL,118 | 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us SSOP 48-Pin | Nexperia | AV16241DGG-T vs 74LVCH16245ADL,118 |
74LVT162245MEAX | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | AV16241DGG-T vs 74LVT162245MEAX |
NL74VCX162245DTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | AV16241DGG-T vs NL74VCX162245DTR |
SN74LVT16245BDL | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | AV16241DGG-T vs SN74LVT16245BDL |