Drivers And Interfaces
AUIRS2112STR
Description: Half Bridge Based Peripheral Driver, 2 Driver, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16

Overview of AUIRS2112STR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AUIRS2112STR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUIRS2112STR by International Rectifier

AUIRS2112STR
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; UNDER VOLTAGE
Driver Number of Bits
2
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.21 µs
Turn-on Time
0.23 µs
Width
7.5 mm
Want to compare parts?
  1. AUIRS2112STR
    International Rectifier
    Half Bridge Based Peripheral Driver, 2 Driver, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16
    VS

Alternate Parts for AUIRS2112STR

This table gives cross-reference parts and alternative options found for AUIRS2112STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRS2112STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AUIRS2112STR Half Bridge Based Peripheral Driver, 2 Driver, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 Infineon Technologies AG AUIRS2112STR vs AUIRS2112STR
IRS2112STRPBF Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 Infineon Technologies AG AUIRS2112STR vs IRS2112STRPBF
SP001548622 Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, SOIC-16 Infineon Technologies AG AUIRS2112STR vs SP001548622

Related Parts for AUIRS2112STR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIRS2112STR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIRS2112STR by International Rectifier

Select Manufacturer
Which Manufacturer of AUIRS2112STR would you like to use for your alert(s)?
  • Please alert me when AUIRS2112STR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIRS2112STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIRS2112STR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIRS2112STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIRS2112STR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIRS2112STR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: