Part Details for AUIRS2003S by International Rectifier
Overview of AUIRS2003S by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRS2003S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 73 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 58 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Chip Stock | 8333 |
|
RFQ |
Part Details for AUIRS2003S
AUIRS2003S CAD Models
AUIRS2003S Part Data Attributes
|
AUIRS2003S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRS2003S
International Rectifier
Full Bridge Based Peripheral Driver, CMOS, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.82 µs | |
Width | 3.9 mm |
Alternate Parts for AUIRS2003S
This table gives cross-reference parts and alternative options found for AUIRS2003S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRS2003S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2003STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Infineon Technologies AG | AUIRS2003S vs IRS2003STRPBF |
IRS2003STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | International Rectifier | AUIRS2003S vs IRS2003STRPBF |
IRS2003SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Infineon Technologies AG | AUIRS2003S vs IRS2003SPBF |
IRS2003SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | International Rectifier | AUIRS2003S vs IRS2003SPBF |