Part Details for AUIRFZ48N by Infineon Technologies AG
Overview of AUIRFZ48N by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AUIRFZ48N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4156
|
Newark | Mosfet, Aec-Q101, N-Ch, 55V, To220Ab3, Transistor Polarity:N Channel, Continuous Drain Current Id:69A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.011Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon AUIRFZ48N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7700 / $3.3900 | Buy Now |
DISTI #
71241740
|
Verical | Trans MOSFET N-CH 55V 69A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2327 | Americas - 1000 |
|
$1.6875 / $4.2375 | Buy Now |
|
Rochester Electronics | AUIRFZ48N - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18190 |
|
$1.3000 / $1.5200 | Buy Now |
|
Ameya Holding Limited | MOSFET N CH 55V 69A TO-220AB | 494 |
|
RFQ | |
|
Chip1Cloud | MOSFET N CH 55V 69A TO-220AB | 22000 |
|
RFQ | |
DISTI #
C1S322000611762
|
Chip1Stop | Trans MOSFET N-CH 55V 69A Automotive 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes Container: Tube | 1000 |
|
$1.3500 / $3.3900 | Buy Now |
Part Details for AUIRFZ48N
AUIRFZ48N CAD Models
AUIRFZ48N Part Data Attributes
|
AUIRFZ48N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFZ48N
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AUIRFZ48N
This table gives cross-reference parts and alternative options found for AUIRFZ48N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFZ48N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ48N | Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | AUIRFZ48N vs IRFZ48N |
AUIRFZ48N | Power Field-Effect Transistor | International Rectifier | AUIRFZ48N vs AUIRFZ48N |
IRFZ48NPBF | Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | Infineon Technologies AG | AUIRFZ48N vs IRFZ48NPBF |