There are no models available for this part yet.
Overview of AUIRFR5505TRL by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for AUIRFR5505TRL by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AUIRFR5505TRL-ND
|
DigiKey | MOSFET P-CH 55V 18A DPAK Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
AUIRFR5505TRL
|
Avnet Americas | Trans MOSFET P-CH 55V 18A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRFR5505TRL) RoHS: Compliant Min Qty: 422 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1604 Partner Stock |
|
$0.7529 / $0.8477 | Buy Now | |
DISTI #
AUIRFR5505TRL
|
Avnet Americas | Trans MOSFET P-CH 55V 18A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRFR5505TRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
SP001519572
|
EBV Elektronik | Trans MOSFET P-CH 55V 18A 3-Pin(2+Tab) DPAK T/R (Alt: SP001519572) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for AUIRFR5505TRL by Infineon Technologies AG
Part Data Attributes for AUIRFR5505TRL by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DPAK-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
150 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
18 A
|
Drain-source On Resistance-Max
|
0.11 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
57 W
|
Pulsed Drain Current-Max (IDM)
|
64 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRFR5505TRL
This table gives cross-reference parts and alternative options found for AUIRFR5505TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR5505TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR5505TRLPBF | Power Field-Effect Transistor, 18A I(D), 55V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-2/3 | Infineon Technologies AG | AUIRFR5505TRL vs IRFR5505TRLPBF |
AUIRFR5505 | Power Field-Effect Transistor, 18A I(D), 55V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR5505TRL vs AUIRFR5505 |
Related Parts for AUIRFR5505TRL
-
AUIRFR5505Power Field-Effect Transistors
-
ATTINY24A-SSNRMicrocontrollers
-
ITS4200S-SJ-DPeripheral Drivers
-
S-8353D50MC-IVJT2GSwitching Regulator or Controllers
-
BA282-TRRectifier Diodes
-
FFVE6N0356K7XFixed Capacitors
-
STM802TM6FPower Management Circuits
-
AZ1084D-1.5TRG1Linear Regulator ICs
-
35211K5FTFixed Resistors