Part Details for AUIR3316STRL by International Rectifier
Overview of AUIR3316STRL by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIR3316STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3 |
|
RFQ |
Part Details for AUIR3316STRL
AUIR3316STRL CAD Models
AUIR3316STRL Part Data Attributes
|
AUIR3316STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIR3316STRL
International Rectifier
Latch Based Peripheral Driver, PSSO4, ROHS COMPLIANT, D2PAK-5/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 350 µs | |
Turn-on Time | 300 µs | |
Width | 9.08 mm |
Alternate Parts for AUIR3316STRL
This table gives cross-reference parts and alternative options found for AUIR3316STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3316STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3316STRR | Latch Based Peripheral Driver, PSSO4, ROHS COMPLIANT, D2PAK-5/4 | International Rectifier | AUIR3316STRL vs AUIR3316STRR |
IR3316S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, PLASTIC, D2PAK-5 | International Rectifier | AUIR3316STRL vs IR3316S |
AUIR3316STRL | Latch Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | AUIR3316STRL vs AUIR3316STRL |
IR3316SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PSSO4, LEAD FREE, D2PAK-5 | International Rectifier | AUIR3316STRL vs IR3316SPBF |