Datasheets
AUIR3313S by:

Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4

Part Details for AUIR3313S by International Rectifier

Overview of AUIR3313S by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for AUIR3313S

Part # Distributor Description Stock Price Buy
Chip1Cloud PROGRAMMABLE CURRENT SENSE HIGH SIDE SWITCH 2100
RFQ

Part Details for AUIR3313S

AUIR3313S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AUIR3313S Part Data Attributes

AUIR3313S International Rectifier
Buy Now Datasheet
Compare Parts:
AUIR3313S International Rectifier Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK
Package Description , SMSIP5H,.6,67TB
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G4
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 4
Output Current Flow Direction SINK
Output Current-Max 23 A
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 4.83 mm
Supply Voltage-Max 32 V
Supply Voltage-Min 6 V
Supply Voltage-Nom 14 V
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Turn-off Time 200 µs
Turn-on Time 80 µs
Width 9.08 mm

Alternate Parts for AUIR3313S

This table gives cross-reference parts and alternative options found for AUIR3313S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3313S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AUIR3313STRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 International Rectifier AUIR3313S vs AUIR3313STRL
IR3313STRRPBF Buffer/Inverter Based Peripheral Driver, 100A, PSSO4, LEAD FREE, D2PAK-5 International Rectifier AUIR3313S vs IR3313STRRPBF
AUIR3313S Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 Infineon Technologies AG AUIR3313S vs AUIR3313S
IR3313STRLPBF Buffer/Inverter Based Peripheral Driver, 1 Driver, 100A, PSSO4, LEAD FREE, D2PAK-5 International Rectifier AUIR3313S vs IR3313STRLPBF
AUIR3313STRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 Infineon Technologies AG AUIR3313S vs AUIR3313STRL
Part Number Description Manufacturer Compare
AUIR3313STRR Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 International Rectifier AUIR3313S vs AUIR3313STRR
BUK201-50Y IC 15 A BUF OR INV BASED PRPHL DRVR, PSFM5, PLASTIC, TO-220, SOT-263-01, SEP-5, Peripheral Driver NXP Semiconductors AUIR3313S vs BUK201-50Y
AUIR3315STRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN International Rectifier AUIR3313S vs AUIR3315STRL
AUIR3314S Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 Infineon Technologies AG AUIR3313S vs AUIR3314S
BTS6143DXT Buffer/Inverter Based Peripheral Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 Infineon Technologies AG AUIR3313S vs BTS6143DXT
IR3314PBF Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, TO-220, 5 PIN International Rectifier AUIR3313S vs IR3314PBF
AUIR3315STRR Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN International Rectifier AUIR3313S vs AUIR3315STRR
BUK210-50Y,127 BUK210-50Y NXP Semiconductors AUIR3313S vs BUK210-50Y,127
AUIR3313S Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 Infineon Technologies AG AUIR3313S vs AUIR3313S
IR3316S Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, PLASTIC, D2PAK-5 International Rectifier AUIR3313S vs IR3316S

AUIR3313S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIR3313S by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIR3313S by International Rectifier

  • Please alert me when AUIR3313S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AUIR3313S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIR3313S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AUIR3313S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIR3313S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIR3313S by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: