There are no models available for this part yet.
Overview of AUIPS7145RTRL by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Automotive
CAD Models for AUIPS7145RTRL by International Rectifier
Part Data Attributes for AUIPS7145RTRL by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-252
|
Package Description
|
ROHS COMPLIANT, PLASTIC, TO-252, DPAK-5
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
6.54 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
2.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.39,44TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.39 mm
|
Supply Voltage-Max
|
60 V
|
Supply Voltage-Min
|
6 V
|
Supply Voltage-Nom
|
28 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.14 mm
|
Terminal Position
|
SINGLE
|
Turn-off Time
|
80 µs
|
Turn-on Time
|
20 µs
|
Width
|
6.095 mm
|
Alternate Parts for AUIPS7145RTRL
This table gives cross-reference parts and alternative options found for AUIPS7145RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7145RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7145R | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | AUIPS7145RTRL vs AUIPS7145R |
Related Parts for AUIPS7145RTRL
-
STM32F103RET6Microcontrollers
-
AUIPS7125RTRLPeripheral Drivers
-
BSZ520N15NS3GPower Field-Effect Transistors
-
TPS2501DRCTSwitching Regulator or Controllers
-
A1335LLETR-TOther Analog ICs
-
TLE5206-2SMotion Control Electronics
-
TLC2543CDWRAnalog to Digital Converters
-
UCD9090RGZRPower Management Circuits
-
ADG512BRZ-REEL7Multiplexers or Switches