There are no models available for this part yet.
Overview of AUIPS7145R by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Automotive
Price & Stock for AUIPS7145R by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T1275
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:60V, Current Limit:2.1A, On State Resistance:0.075Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:5Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon AUIPS7145R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Bristol Electronics | 10 |
|
RFQ |
CAD Models for AUIPS7145R by Infineon Technologies AG
Part Data Attributes for AUIPS7145R by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC, TO-252, DPAK-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
6.54 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
2.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.39,44TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.39 mm
|
Supply Voltage-Max
|
60 V
|
Supply Voltage-Min
|
6 V
|
Supply Voltage-Nom
|
28 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.14 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
80 µs
|
Turn-on Time
|
20 µs
|
Width
|
6.095 mm
|
Alternate Parts for AUIPS7145R
This table gives cross-reference parts and alternative options found for AUIPS7145R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7145R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7145RTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-5 | International Rectifier | AUIPS7145R vs AUIPS7145RTR |
Related Parts for AUIPS7145R
-
MK10DN512ZVLQ10Microcontrollers
-
AUIPS7145RTRLPeripheral Drivers
-
BSZ520N15NS3GPower Field-Effect Transistors
-
LTC3783EFESwitching Regulator or Controllers
-
SI8422BB-D-ISOther Analog ICs
-
L6234PDMotion Control Electronics
-
LTC1859IGAnalog to Digital Converters
-
LTC2951CTS8-1Power Management Circuits
-
AP2553W6-7Multiplexers or Switches