There are no models available for this part yet.
Overview of AUIPS7111STRL by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for AUIPS7111STRL by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC DVR CURRENT SENSE 1CH D2PAK-5 | 4800 |
|
$18.8410 / $28.2610 | Buy Now |
CAD Models for AUIPS7111STRL by Infineon Technologies AG
Part Data Attributes for AUIPS7111STRL by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
DDPAK-5/4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G4
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
10 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
5.084 mm
|
Supply Voltage-Max
|
50 V
|
Supply Voltage-Min
|
8 V
|
Supply Voltage-Nom
|
28 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
120 µs
|
Turn-on Time
|
50 µs
|
Width
|
9.08 mm
|
Alternate Parts for AUIPS7111STRL
This table gives cross-reference parts and alternative options found for AUIPS7111STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7111STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7111STRR | Buffer/Inverter Based Peripheral Driver, PSSO4, ROHS COMPLIANT, PLASTIC, DDPAK-5/4 | Infineon Technologies AG | AUIPS7111STRL vs AUIPS7111STRR |
AUIPS7111S | Buffer/Inverter Based Peripheral Driver, PSSO4, ROHS COMPLIANT, PLASTIC, DDPAK-5/4 | Infineon Technologies AG | AUIPS7111STRL vs AUIPS7111S |
Related Parts for AUIPS7111STRL
-
XMC4500-F144K1024Microcontrollers
-
AUIPS7091GTRPeripheral Drivers
-
IRFR2307ZTRLPBFPower Field-Effect Transistors
-
A4491EESTR-TSwitching Regulator or Controllers
-
A1102LLHLT-TOther Analog ICs
-
TLE7181EMMotion Control Electronics
-
AD9231BCPZRL7-80Analog to Digital Converters
-
TLE4254GSPower Management Circuits
-
ADG884BRMZMultiplexers or Switches