Part Details for AU125C475JA72A by Kyocera AVX Components
Overview of AU125C475JA72A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU125C475JA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X4501
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx AU125C475JA72A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.6100 | Buy Now |
DISTI #
478-AU125C475JA72ATR-ND
|
DigiKey | LD SERIES Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3789 / $1.7953 | Buy Now |
DISTI #
AU125C475JA72A
|
Avnet Americas | Cap Ceramic 4.7uF 50V X7R 5% 1812 T/R - Tape and Reel (Alt: AU125C475JA72A) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1445 | Buy Now |
DISTI #
581-AU125C475JA72A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
Part Details for AU125C475JA72A
AU125C475JA72A CAD Models
AU125C475JA72A Part Data Attributes
|
AU125C475JA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU125C475JA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AU125C475JA72A
This table gives cross-reference parts and alternative options found for AU125C475JA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU125C475JA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC125C475JZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125C475JA72A vs BC125C475JZB3SA2 |
LD125C475JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125C475JA72A vs LD125C475JAB4A |
BC125C475JZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125C475JA72A vs BC125C475JZJ9AA0 |
BC125C475JZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125C475JA72A vs BC125C475JZJ1SA0 |
18125C475JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | AU125C475JA72A vs 18125C475JER6C3 |
BC125C475JZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125C475JA72A vs BC125C475JZT1AA1 |
18125C475JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AU125C475JA72A vs 18125C475JAT9A |
18125C475JER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | AU125C475JA72A vs 18125C475JER6B1 |
LD125C475JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125C475JA72A vs LD125C475JAB9A |
AU125C475JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, | Kyocera AVX Components | AU125C475JA72A vs AU125C475JA74A |