Part Details for AU105C474KA72A by Kyocera AVX Components
Overview of AU105C474KA72A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU105C474KA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1880
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx AU105C474KA72A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.1400 | Buy Now |
DISTI #
478-AU105C474KA72ATR-ND
|
DigiKey | LD SERIES Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0931 | Buy Now |
DISTI #
AU105C474KA72A
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% 1210 T/R - Tape and Reel (Alt: AU105C474KA72A) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6654 | Buy Now |
DISTI #
581-AU105C474KA72A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1210 1 0% Tol HI TEMP RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
Part Details for AU105C474KA72A
AU105C474KA72A CAD Models
AU105C474KA72A Part Data Attributes
|
AU105C474KA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU105C474KA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AU105C474KA72A
This table gives cross-reference parts and alternative options found for AU105C474KA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU105C474KA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1210KKX7R9BB474 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AU105C474KA72A vs CS1210KKX7R9BB474 |
AC1210KKX7R9BB474 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | YAGEO Corporation | AU105C474KA72A vs AC1210KKX7R9BB474 |
LD105C474KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105C474KA72A vs LD105C474KAB2A |
CC1210KKX7R9BB474 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | AU105C474KA72A vs CC1210KKX7R9BB474 |