Part Details for LD105C474KAB2A by Kyocera AVX Components
Overview of LD105C474KAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD105C474KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4258
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD105C474KAB2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
478-7511-1-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2206 / $0.7300 | Buy Now |
DISTI #
LD105C474KAB2A
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 1210 125?C Embossed T/R - Tape and Reel (Alt: LD105C474KAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2129 | Buy Now |
DISTI #
581-LD105C474KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1210 1 0% Tol RoHS: Not Compliant | 0 |
|
$0.2720 / $0.7400 | Order Now |
DISTI #
LD105C474KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1210 1 0% Tol Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1990 / $0.2240 | Buy Now |
Part Details for LD105C474KAB2A
LD105C474KAB2A CAD Models
LD105C474KAB2A Part Data Attributes
|
LD105C474KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD105C474KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD105C474KAB2A
This table gives cross-reference parts and alternative options found for LD105C474KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD105C474KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD105C474KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD105C474KAB2A vs LD105C474KAX2A |
12105C474KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD105C474KAB2A vs 12105C474KA79A |
C1210F474K5RAC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | KEMET Corporation | LD105C474KAB2A vs C1210F474K5RAC7215 |
C1210J474K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KEMET Corporation | LD105C474KAB2A vs C1210J474K5RALTU |
C1210F474K5RAL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | KEMET Corporation | LD105C474KAB2A vs C1210F474K5RAL7040 |
C1210F474K5RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | KEMET Corporation | LD105C474KAB2A vs C1210F474K5RACAUTO7210 |
VCMS1210474K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 1210 | Vatronics Technologies Limited | LD105C474KAB2A vs VCMS1210474K050XT |
C1210J474K5RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1310, | KEMET Corporation | LD105C474KAB2A vs C1210J474K5RACAUTO7411 |
885012209045 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | LD105C474KAB2A vs 885012209045 |
1210X7R474K50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | Synton-Tech Corp | LD105C474KAB2A vs 1210X7R474K50V |