Part Details for AU1000266MCC by Netlogic Microsystems
Overview of AU1000266MCC by Netlogic Microsystems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU1000266MCC
AU1000266MCC CAD Models
AU1000266MCC Part Data Attributes
|
AU1000266MCC
Netlogic Microsystems
Buy Now
Datasheet
|
Compare Parts:
AU1000266MCC
Netlogic Microsystems
Microprocessor, 32-Bit, 266MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, MO-192DAJ-1, LFBGA-324
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NETLOGIC MICROSYSTEMS INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 324 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16.63 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AU1000266MCC
This table gives cross-reference parts and alternative options found for AU1000266MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU1000266MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU1000266MCI | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, MO-192DAJ-1, LFBGA-324 | AMD | AU1000266MCC vs AU1000266MCI |