Part Details for AU02ZD104FA72A by Kyocera AVX Components
Overview of AU02ZD104FA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU02ZD104FA72A
AU02ZD104FA72A CAD Models
AU02ZD104FA72A Part Data Attributes
|
AU02ZD104FA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU02ZD104FA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Width | 0.5 mm |
Alternate Parts for AU02ZD104FA72A
This table gives cross-reference parts and alternative options found for AU02ZD104FA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU02ZD104FA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02ZD104FAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02ZD104FA72A vs LD02ZD104FAB7A |
LD02ZD104FAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02ZD104FA72A vs LD02ZD104FAB4A |
AU02ZD104FA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | AU02ZD104FA72A vs AU02ZD104FA79A |
LD02ZD104FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02ZD104FA72A vs LD02ZD104FAB2A |
GMC04X5R104F10NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | AU02ZD104FA72A vs GMC04X5R104F10NTD |
AU02ZD104FA74A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | AU02ZD104FA72A vs AU02ZD104FA74A |
GMC04X5R104F10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AU02ZD104FA72A vs GMC04X5R104F10NT |
AU02ZD104FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | AU02ZD104FA72A vs AU02ZD104FAG9A |