Part Details for LD02ZD104FAB4A by Kyocera AVX Components
Overview of LD02ZD104FAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD02ZD104FAB4A
LD02ZD104FAB4A CAD Models
LD02ZD104FAB4A Part Data Attributes
|
LD02ZD104FAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02ZD104FAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD02ZD104FAB4A
This table gives cross-reference parts and alternative options found for LD02ZD104FAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02ZD104FAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02ZD104FAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD104FAB4A vs LD02ZD104FAB7A |
AU02ZD104FA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | LD02ZD104FAB4A vs AU02ZD104FA79A |
LD02ZD104FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD104FAB4A vs LD02ZD104FAB2A |
GMC04X5R104F10NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | LD02ZD104FAB4A vs GMC04X5R104F10NTD |
AU02ZD104FA74A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | LD02ZD104FAB4A vs AU02ZD104FA74A |
GMC04X5R104F10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | LD02ZD104FAB4A vs GMC04X5R104F10NT |
AU02ZD104FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | LD02ZD104FAB4A vs AU02ZD104FAG9A |