Part Details for ATXMEGA32C4-CUR by Microchip Technology Inc
Overview of ATXMEGA32C4-CUR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA32C4-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8033
|
Newark | 49Vfbga, Ind Temp, Green, 1.6-3.6V, T&r 49 Vfbga 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32C4-CUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
ATXMEGA32C4-CURCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLSH 49VFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 / $4.2100 | Buy Now |
DISTI #
ATXMEGA32C4-CUR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 32KB Flash 3.3V 49-Pin VFBGA T/R - Tape and Reel (Alt: ATXMEGA32C4-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$3.4900 / $4.2100 | Buy Now |
DISTI #
556-ATXMEGA32C4-CUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 49VFBGA IND TEMP GREEN, 1.6-3.6V RoHS: Not Compliant | 0 |
|
$3.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $9.9700 | Buy Now |
|
NAC | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 49 VFBGA 5x5x1mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.6000 / $4.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4000 / $9.9700 | Buy Now |
Part Details for ATXMEGA32C4-CUR
ATXMEGA32C4-CUR CAD Models
ATXMEGA32C4-CUR Part Data Attributes
|
ATXMEGA32C4-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32C4-CUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 49VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY @ 12 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 49 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |