Part Details for ATW2812S/ES-SLV by Infineon Technologies AG
Overview of ATW2812S/ES-SLV by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATW2812S/ES-SLV
ATW2812S/ES-SLV CAD Models
ATW2812S/ES-SLV Part Data Attributes
|
ATW2812S/ES-SLV
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ATW2812S/ES-SLV
Infineon Technologies AG
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ATW2812S/ES-SLV
This table gives cross-reference parts and alternative options found for ATW2812S/ES-SLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATW2812S/ES-SLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATW2812S/CH-SLV | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | ATW2812S/ES-SLV vs ATW2812S/CH-SLV |
ATW2812S/CH-SLVPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATW2812S/ES-SLV vs ATW2812S/CH-SLVPBF |
ATW2812S/HB-SLVPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATW2812S/ES-SLV vs ATW2812S/HB-SLVPBF |
ATW2812S/CH-SLV | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATW2812S/ES-SLV vs ATW2812S/CH-SLV |
ATW2812S/-SLV | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATW2812S/ES-SLV vs ATW2812S/-SLV |
ATW2812S/-SLV | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | ATW2812S/ES-SLV vs ATW2812S/-SLV |
ATW2812S-SLVPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | ATW2812S/ES-SLV vs ATW2812S-SLVPBF |
ATW2812S/ES-SLV | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATW2812S/ES-SLV vs ATW2812S/ES-SLV |
ATW2812S/CH-SLV | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | ATW2812S/ES-SLV vs ATW2812S/CH-SLV |
ATW2812S/HB-SLV | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | ATW2812S/ES-SLV vs ATW2812S/HB-SLV |