Part Details for ATV750BL-25DI by Atmel Corporation
Overview of ATV750BL-25DI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATV750BL-25DI
ATV750BL-25DI CAD Models
ATV750BL-25DI Part Data Attributes
|
ATV750BL-25DI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV750BL-25DI
Atmel Corporation
UV PLD, 25ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Clock Frequency-Max | 29 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATV750BL-25DI
This table gives cross-reference parts and alternative options found for ATV750BL-25DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV750BL-25DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV750B-15DI | UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATV750BL-25DI vs ATV750B-15DI |
ATV750BL-15DM | UV PLD, 15ns, CMOS, CDIP24 | Microchip Technology Inc | ATV750BL-25DI vs ATV750BL-15DM |
ATV750B-20DM/883 | UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATV750BL-25DI vs ATV750B-20DM/883 |
ATV750B-15DC | UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATV750BL-25DI vs ATV750B-15DC |
5962-8872609LA | UV PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | ATV750BL-25DI vs 5962-8872609LA |
ATV750B-15DM | UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATV750BL-25DI vs ATV750B-15DM |
ATV750BL-20DM/883 | UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATV750BL-25DI vs ATV750BL-20DM/883 |
ATV750B-15DM | UV PLD, 15ns, CMOS, CDIP24 | Microchip Technology Inc | ATV750BL-25DI vs ATV750B-15DM |
ATV750BL-20DC | UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATV750BL-25DI vs ATV750BL-20DC |