Programmable Logic
ATV750B-15DC
Atmel Corporation
Description: UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24

Overview of ATV750B-15DC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for ATV750B-15DC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATV750B-15DC by Atmel Corporation

ATV750B-15DC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
WDIP, DIP24,.3
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Clock Frequency-Max
45 MHz
In-System Programmable
NO
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
JTAG BST
NO
Length
32 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Macro Cells
10
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Programmable Logic Type
UV PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ATV750B-15DC
    Atmel Corporation
    UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
    VS

Alternate Parts for ATV750B-15DC

This table gives cross-reference parts and alternative options found for ATV750B-15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV750B-15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATV750B-15DI UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750B-15DI
ATV750BL-15DM UV PLD, 15ns, CMOS, CDIP24 Microchip Technology Inc ATV750B-15DC vs ATV750BL-15DM
ATV750B-20DM/883 UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750B-20DM/883
5962-8872609LA UV PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor ATV750B-15DC vs 5962-8872609LA
ATV750B-15DM UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750B-15DM
ATV750BL-20DM/883 UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750BL-20DM/883
ATV750B-15DM UV PLD, 15ns, CMOS, CDIP24 Microchip Technology Inc ATV750B-15DC vs ATV750B-15DM
ATV750BL-20DC UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750BL-20DC
Part Number Description Manufacturer Compare
ATV750BL-20DM/883 UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750BL-20DM/883
ATV750BL-20DC UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750BL-20DC
ATV750B-15DI UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750B-15DI
ATV750B-20DM/883 UV PLD, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750B-20DM/883
ATV750BL-15DM UV PLD, 15ns, CMOS, CDIP24 Microchip Technology Inc ATV750B-15DC vs ATV750BL-15DM
ATV750B-15DM UV PLD, 15ns, CMOS, CDIP24 Microchip Technology Inc ATV750B-15DC vs ATV750B-15DM
ATV750B-15DM UV PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATV750B-15DC vs ATV750B-15DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV750B-15DC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV750B-15DC by Atmel Corporation

  • Please alert me when ATV750B-15DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATV750B-15DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV750B-15DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATV750B-15DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV750B-15DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV750B-15DC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: