Part Details for ATV2500BL-25JI by Atmel Corporation
Overview of ATV2500BL-25JI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATV2500BL-25JI
ATV2500BL-25JI CAD Models
ATV2500BL-25JI Part Data Attributes:
|
ATV2500BL-25JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV2500BL-25JI
Atmel Corporation
OT PLD, 25ns, CMOS, PQCC44, PLASTIC, MO-047AC, JLCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 27.8 MHz | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for ATV2500BL-25JI
This table gives cross-reference parts and alternative options found for ATV2500BL-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500BL-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF2500C-15KM/883 | EE PLD, 15ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | ATV2500BL-25JI vs ATF2500C-15KM/883 |
ATV2500BQ-25DM/883 | UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATV2500BL-25JI vs ATV2500BQ-25DM/883 |
ATF2500C-12JL | EE PLD, 12ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATV2500BL-25JI vs ATF2500C-12JL |
ATV2500L-30DC | UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATV2500BL-25JI vs ATV2500L-30DC |
ATF2500CQL-25PI | EE PLD, 25ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | ATV2500BL-25JI vs ATF2500CQL-25PI |
ATV2500BL-20LC | UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500BL-25JI vs ATV2500BL-20LC |
ATV2500L-40LC | UV PLD, 40ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500BL-25JI vs ATV2500L-40LC |
ATF2500CL-20NM | EE PLD, 20ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44 | Atmel Corporation | ATV2500BL-25JI vs ATF2500CL-20NM |
5962-9154507MXA | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | QP Semiconductor | ATV2500BL-25JI vs 5962-9154507MXA |
5962-9154501MQ | UV PLD, 30ns, CMOS, CDIP40 | e2v technologies | ATV2500BL-25JI vs 5962-9154501MQ |