Part Details for ATV2500B-20KI by Atmel Corporation
Overview of ATV2500B-20KI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATV2500B-20KI
ATV2500B-20KI CAD Models
ATV2500B-20KI Part Data Attributes:
|
ATV2500B-20KI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV2500B-20KI
Atmel Corporation
UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | WQCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-CQCC-J44 | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for ATV2500B-20KI
This table gives cross-reference parts and alternative options found for ATV2500B-20KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500B-20KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF2500C-15KM/883 | EE PLD, 15ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | ATV2500B-20KI vs ATF2500C-15KM/883 |
ATV2500BQ-25DM/883 | UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATV2500B-20KI vs ATV2500BQ-25DM/883 |
ATF2500C-12JL | EE PLD, 12ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATV2500B-20KI vs ATF2500C-12JL |
ATV2500L-30DC | UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATV2500B-20KI vs ATV2500L-30DC |
ATF2500CQL-25PI | EE PLD, 25ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | ATV2500B-20KI vs ATF2500CQL-25PI |
ATV2500BL-20LC | UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500B-20KI vs ATV2500BL-20LC |
ATV2500L-40LC | UV PLD, 40ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500B-20KI vs ATV2500L-40LC |
ATF2500CL-20NM | EE PLD, 20ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44 | Atmel Corporation | ATV2500B-20KI vs ATF2500CL-20NM |
5962-9154507MXA | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | QP Semiconductor | ATV2500B-20KI vs 5962-9154507MXA |
5962-9154501MQ | UV PLD, 30ns, CMOS, CDIP40 | e2v technologies | ATV2500B-20KI vs 5962-9154501MQ |