Part Details for ATTL7583AAJ-D by Avago Technologies
Overview of ATTL7583AAJ-D by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTL7583AAJ-D
ATTL7583AAJ-D CAD Models
ATTL7583AAJ-D Part Data Attributes
|
ATTL7583AAJ-D
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ATTL7583AAJ-D
Avago Technologies
SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ATTL7583AAJ-D
This table gives cross-reference parts and alternative options found for ATTL7583AAJ-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7583AAJ-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTL7583BAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | ATTL7583AAJ-D vs ATTL7583BAJ-D |
ATTL7583AAJ-DT | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583AAJ-D vs ATTL7583AAJ-DT |
ATTL7583CAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | ATTL7583AAJ-D vs ATTL7583CAJ-DT |
ATTL7583DAJ | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | ATTL7583AAJ-D vs ATTL7583DAJ |
ATTL7583DAJ-DT | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583AAJ-D vs ATTL7583DAJ-DT |
ATTL7583DAJ | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583AAJ-D vs ATTL7583DAJ |
ATTL7583BAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | ATTL7583AAJ-D vs ATTL7583BAJ-D |
ATTL7583BAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Legerity | ATTL7583AAJ-D vs ATTL7583BAJ-DT |
ATTL7583DAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Legerity | ATTL7583AAJ-D vs ATTL7583DAJ-DT |
ATTL7583CAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | ATTL7583AAJ-D vs ATTL7583CAJ-D |