-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2027A-B | Analog Devices | LTC4364DE-2 Demoboard: 12V Sur |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3835
|
Newark | 20Mhz, Soic, Ind Temp, Green, T&r 20 Soic .300In T/R Rohs Compliant: Yes |Microchip ATTINY861A-SUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
ATTINY861A-SURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2827 In Stock |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
ATTINY861A-SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY861A-SUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
556-ATTINY861A-SUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz, IND RoHS: Compliant | 1812 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
V72:2272_07153402
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1000 |
|
$1.1259 / $1.4920 | Buy Now |
DISTI #
ATTINY861A-SUR
|
Microchip Technology Inc | 20MHZ, SOIC, IND TEMP, GREEN, T&R, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes | 28521 |
|
$1.2100 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tape&Reel RoHS: Compliant | 40000 Factory Stock |
|
$1.2500 / $1.4000 | Buy Now |
DISTI #
69229123
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 1000 |
|
$1.1259 / $1.2445 | Buy Now |
|
NAC | 20MHZ, SOIC, IND TEMP, GREEN, T&R - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 32000 |
|
$1.4500 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY861A-SUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY861A-SUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ; AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY861A-SUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY861A-SUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY861A-SU-SL383 | Microcontroller | Atmel Corporation | ATTINY861A-SUR vs ATTINY861A-SU-SL383 |