-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1401
|
Newark | Mcu, 8Bit, 20Mhz, Wsoic-20 Rohs Compliant: Yes |Microchip ATTINY826-SU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 673 |
|
$0.9670 / $1.1800 | Buy Now |
DISTI #
150-ATTINY826-SU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
500 In Stock |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
ATTINY826-SU
|
Avnet Americas | 8 Bit MCU, AVR Family ATtiny826 Series Microcontrollers, AVR, 20 MHz, 8 KB, 20 Pins, WSOIC - Rail/Tube (Alt: ATTINY826-SU) RoHS: Not Compliant Min Qty: 646 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
579-ATTINY826-SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC20, Ind 85C, Green RoHS: Compliant | 290 |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
ATTINY826-SU
|
Microchip Technology Inc | 20MHz, 8KB, SOIC20, Ind 85C, Green, Tube, Projected EOL: 2049-04-21 RoHS: Compliant pbFree: Yes |
3402 Alternates Available |
|
$0.8100 / $1.1300 | Buy Now |
|
Future Electronics | ATTINY826 Series 8 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 646 Package Multiple: 38 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.9500 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 18 I/O - 8KB (8K x 8) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 20-SOIC. RoHS: Compliant | 3382 Factory Stock |
|
$0.8500 / $1.0600 | Buy Now |
DISTI #
77265179
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2401 | Americas - 760 |
|
$0.9538 / $0.9650 | Buy Now |
DISTI #
77907614
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 362 |
|
$1.8485 | Buy Now |
DISTI #
ATTINY826-SU
|
TME | IC: AVR microcontroller, SO20, Ext.inter: 18, Cmp: 1, ATTINY, 1.27mm Min Qty: 1 | 362 |
|
$1.2600 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY826-SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY826-SU
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 10MHZ @2.7V AND 5MHZ @1.8V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY826-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY826-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY826-SFR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY826-SU vs ATTINY826-SFR |
ATTINY826-SUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY826-SU vs ATTINY826-SUR |