Part Details for ATTINY28L-4AU by Atmel Corporation
Overview of ATTINY28L-4AU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY28L-4AU
ATTINY28L-4AU CAD Models
ATTINY28L-4AU Part Data Attributes
|
ATTINY28L-4AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY28L-4AU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY28L-4AU
This table gives cross-reference parts and alternative options found for ATTINY28L-4AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY28L-4AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY28L-4AC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATTINY28L-4AU vs ATTINY28L-4AC |
ATTINY28L(TQFP) | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32 | Microchip Technology Inc | ATTINY28L-4AU vs ATTINY28L(TQFP) |
ATTINY28L-4MI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY28L-4AU vs ATTINY28L-4MI |
ATTINY28L(PDIP) | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28 | Microchip Technology Inc | ATTINY28L-4AU vs ATTINY28L(PDIP) |
ATTINY28L-4MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY28L-4AU vs ATTINY28L-4MU |
ATTINY28L-4PJ | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Atmel Corporation | ATTINY28L-4AU vs ATTINY28L-4PJ |
ATTINY28L-4MC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY28L-4AU vs ATTINY28L-4MC |
ATTINY28L-4PL | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Atmel Corporation | ATTINY28L-4AU vs ATTINY28L-4PL |
ATTINY28L-4PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Atmel Corporation | ATTINY28L-4AU vs ATTINY28L-4PC |
ATTINY28L-4MJ | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY28L-4AU vs ATTINY28L-4MJ |