Part Details for ATTINY28L(PDIP) by Microchip Technology Inc
Overview of ATTINY28L(PDIP) by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ATTINY28L(PDIP)
ATTINY28L(PDIP) CAD Models
ATTINY28L(PDIP) Part Data Attributes
|
ATTINY28L(PDIP)
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY28L(PDIP)
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 4 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Speed | 4 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY28L(PDIP)
This table gives cross-reference parts and alternative options found for ATTINY28L(PDIP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY28L(PDIP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY28L-4AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4AU |
ATTINY28L-4AC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4AC |
ATTINY28L(TQFP) | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32 | Microchip Technology Inc | ATTINY28L(PDIP) vs ATTINY28L(TQFP) |
ATTINY28L-4MI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4MI |
ATTINY28L-4MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4MU |
ATTINY28L-4PJ | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4PJ |
ATTINY28L-4MC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4MC |
ATTINY28L-4PL | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4PL |
ATTINY28L-4PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4PC |
ATTINY28L-4MJ | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY28L(PDIP) vs ATTINY28L-4MJ |