-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDIP8 | 22 |
|
$2.0125 / $3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY25V-10PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY25V-10PU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.12 | |
Flash Memory | 2 | |
Can | 0 | |
Adc Channels | 4 | |
Adc Resolution | 10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY25V-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25V-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90S2323-10PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs AT90S2323-10PI |
AT90LS2323-4PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs AT90LS2323-4PC |
AT90LS2323-10PI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs AT90LS2323-10PI |
AT90S2323-10PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs AT90S2323-10PC |
AT90LS2323-10PC | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs AT90LS2323-10PC |
AT90LS2323-10PC | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8 | Microchip Technology Inc | ATTINY25V-10PU vs AT90LS2323-10PC |
AT90LS2323-4PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs AT90LS2323-4PI |
ATTINY25V-10PI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs ATTINY25V-10PI |
AT90S2343-10PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs AT90S2343-10PI |
AT90S2343-10PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PU vs AT90S2343-10PC |