-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATTINY25V-10PI-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8DIP Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
724 In Stock |
|
$1.7000 | Buy Now |
|
Rochester Electronics | ATTINY25V - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 724 |
|
$1.4600 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY25V-10PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY25V-10PI
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.12 | |
Flash Memory | 2 | |
Can | 0 | |
Adc Channels | 4 | |
Adc Resolution | 10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY25V-10PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25V-10PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90S2323-10PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PI vs AT90S2323-10PI |
AT90LS2323-4PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PI vs AT90LS2323-4PC |
AT90LS2323-10PI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PI vs AT90LS2323-10PI |
AT90S2323-10PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PI vs AT90S2323-10PC |
AT90LS2323-10PC | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PI vs AT90LS2323-10PC |
AT90LS2323-10PC | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8 | Microchip Technology Inc | ATTINY25V-10PI vs AT90LS2323-10PC |
AT90LS2323-4PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PI vs AT90LS2323-4PI |
AT90S2343-10PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PI vs AT90S2343-10PI |
AT90S2343-10PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | ATTINY25V-10PI vs AT90S2343-10PC |