-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3566
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Soic-14, Product Range:Avr Attiny Family Attiny24 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:14Pins, Ic Case/Package:Soicrohs Compliant: Yes |Microchip ATTINY24-20SSU RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
ATTINY24-20SSU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
17157 In Stock |
|
$1.7500 / $2.1100 | Buy Now |
DISTI #
ATTINY24-20SSU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY24-20SSU) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 724682 Partner Stock |
|
$1.7806 / $2.0810 | Buy Now |
DISTI #
ATTINY24-20SSU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY24-20SSU) RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7500 / $2.1100 | Buy Now |
DISTI #
556-ATTINY24-20SSU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 12 I/O Pins RoHS: Compliant | 3254 |
|
$1.7100 / $1.9800 | Buy Now |
DISTI #
ATTINY24-20SSU
|
Microchip Technology Inc | 5V, 20MHZ, NARROW SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
1419 Alternates Available |
|
$1.5200 / $2.1100 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 Lead time: 6 Weeks Container: Tube | 912Tube |
|
$1.7200 / $1.8400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tube RoHS: Compliant | 3477 Factory Stock |
|
$1.5800 / $1.9000 | Buy Now |
|
NAC | 5V, 20MHZ, NARROW SOIC, IND TEMP, GREEN - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube | 1995 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
ATTINY24-20SSU
|
Avnet Silica | MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 14-Pin SOIC (Alt: ATTINY24-20SSU) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY24-20SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY24-20SSU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.89 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY24-20SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24-20SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY24-20SSUR | IC MCU 8BIT 2KB FLASH 14SOIC | Microchip Technology Inc | ATTINY24-20SSU vs ATTINY24-20SSUR |