Part Details for ATTINY24-20SSUR by Microchip Technology Inc
Overview of ATTINY24-20SSUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY24-20SSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3567
|
Newark | 20Mhz, Narrow Soic, Ind Temp, Green, T&r 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTINY24-20SSUR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 | Buy Now |
DISTI #
ATTINY24-20SSURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21246 In Stock |
|
$1.7900 / $2.1500 | Buy Now |
DISTI #
ATTINY24-20SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY24-20SSUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7950 / $2.1070 | Buy Now |
DISTI #
556-ATTINY24-20SSUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND RoHS: Compliant | 3425 |
|
$1.7900 / $2.1500 | Buy Now |
DISTI #
ATTINY24-20SSUR
|
Microchip Technology Inc | 20MHZ, NARROW SOIC, IND TEMP, GREEN, T&R, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
1289 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$1.6300 / $1.7500 | Buy Now |
DISTI #
68373730
|
Verical | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2222 | Americas - 3000 |
|
$1.9377 / $2.1578 | Buy Now |
DISTI #
85967004
|
Verical | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1001 | Americas - 1131 |
|
$2.2375 / $2.4750 | Buy Now |
|
NAC | 20MHZ, NARROW SOIC, IND TEMP, GREEN, T&R - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
Part Details for ATTINY24-20SSUR
ATTINY24-20SSUR CAD Models
ATTINY24-20SSUR Part Data Attributes
|
ATTINY24-20SSUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY24-20SSUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.89 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY24-20SSUR
This table gives cross-reference parts and alternative options found for ATTINY24-20SSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24-20SSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F684-E/P | Microchip Technology Inc | $2.7482 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | ATTINY24-20SSUR vs PIC16F684-E/P |
PIC16F684T-E/SL | Microchip Technology Inc | $2.3900 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | ATTINY24-20SSUR vs PIC16F684T-E/SL |
PIC16F684-E/ML | Microchip Technology Inc | $2.4905 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | ATTINY24-20SSUR vs PIC16F684-E/ML |
PIC16F684-E/ST | Microchip Technology Inc | $1.4963 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | ATTINY24-20SSUR vs PIC16F684-E/ST |
PIC16F684-I/P | Microchip Technology Inc | $2.3091 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | ATTINY24-20SSUR vs PIC16F684-I/P |
PIC16F684-I/SL | Microchip Technology Inc | $1.5486 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | ATTINY24-20SSUR vs PIC16F684-I/SL |
PIC16F684T-I/SL | Microchip Technology Inc | $0.6853 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | ATTINY24-20SSUR vs PIC16F684T-I/SL |
PIC16F684T-E/ST | Microchip Technology Inc | $2.4650 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | ATTINY24-20SSUR vs PIC16F684T-E/ST |
PIC16F684T-I/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | ATTINY24-20SSUR vs PIC16F684T-I/ST |
PIC16F684-I/ML | Microchip Technology Inc | $2.3684 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | ATTINY24-20SSUR vs PIC16F684-I/ML |