Part Details for ATT3064-70T100I by LSI Corporation
Overview of ATT3064-70T100I by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATT3064-70T100I
ATT3064-70T100I CAD Models
ATT3064-70T100I Part Data Attributes
|
ATT3064-70T100I
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT3064-70T100I
LSI Corporation
Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, 224-Cell, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. GATES = 3500-4500 | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Number of CLBs | 224 | |
Number of Equivalent Gates | 3500 | |
Number of Inputs | 82 | |
Number of Logic Cells | 224 | |
Number of Outputs | 82 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 224 CLBS, 3500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |