ATT3020-5M84I-TR
LSI Corporation
Description: Field Programmable Gate Array, 64 CLBs, 2000 Gates, 228MHz, CMOS, PQCC84

Overview of ATT3020-5M84I-TR by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATT3020-5M84I-TR by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATT3020-5M84I-TR by LSI Corporation

ATT3020-5M84I-TR
LSI Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
256 FLIP-FLOPS
Clock Frequency-Max
228 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
JESD-30 Code
S-PQCC-J84
Number of CLBs
64
Number of Equivalent Gates
2000
Number of Inputs
64
Number of Outputs
64
Number of Terminals
84
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. ATT3020-5M84I-TR
    LSI Corporation
    Field Programmable Gate Array, 64 CLBs, 2000 Gates, 228MHz, CMOS, PQCC84
    VS

Alternate Parts for ATT3020-5M84I-TR

This table gives cross-reference parts and alternative options found for ATT3020-5M84I-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT3020-5M84I-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3120A-5PC84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 188MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3120A-5PC84I
ATT3020-5M84-D Field Programmable Gate Array, 64 CLBs, 2000 Gates, 228MHz, CMOS, PQCC84 LSI Corporation ATT3020-5M84I-TR vs ATT3020-5M84-D
XC3120A-5PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 188MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3120A-5PC84C
ATT3020-5M84-TR Field Programmable Gate Array, 64 CLBs, 2000 Gates, 228MHz, CMOS, PQCC84 LSI Corporation ATT3020-5M84I-TR vs ATT3020-5M84-TR
Part Number Description Manufacturer Compare
XC3120A-3PC84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3120A-3PC84I
XC4002A-5PC84C Field Programmable Gate Array, 64 CLBs, 1600 Gates, 133.3MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC4002A-5PC84C
XC3120A-2PC84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3120A-2PC84I
XC4002XL-2PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 179MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC4002XL-2PC84C
XC3120-5PC84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 188MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3120-5PC84I
XC3020L-8PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 80MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3020L-8PC84C
XC3120-5PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 188MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3120-5PC84C
XC3120A-3PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3120A-3PC84C
XC3020A-7PCG84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3020A-7PCG84I
XC3020A-7PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx ATT3020-5M84I-TR vs XC3020A-7PC84C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATT3020-5M84I-TR by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATT3020-5M84I-TR by LSI Corporation

Select Manufacturer
Which Manufacturer of ATT3020-5M84I-TR would you like to use for your alert(s)?
  • Please alert me when ATT3020-5M84I-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATT3020-5M84I-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATT3020-5M84I-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATT3020-5M84I-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATT3020-5M84I-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATT3020-5M84I-TR by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: