Part Details for ATT3020-5M84-D by LSI Corporation
Overview of ATT3020-5M84-D by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for ATT3020-5M84-D
ATT3020-5M84-D CAD Models
ATT3020-5M84-D Part Data Attributes
|
ATT3020-5M84-D
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT3020-5M84-D
LSI Corporation
Field Programmable Gate Array, 64 CLBs, 2000 Gates, 228MHz, CMOS, PQCC84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.2 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Additional Feature | 256 FLIP-FLOPS | |
Clock Frequency-Max | 228 MHz | |
Combinatorial Delay of a CLB-Max | 4.1 ns | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.16 mm | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 64 | |
Number of Outputs | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.16 mm |
Alternate Parts for ATT3020-5M84-D
This table gives cross-reference parts and alternative options found for ATT3020-5M84-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT3020-5M84-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT3020-5M84-TR | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 228MHz, CMOS, PQCC84 | LSI Corporation | ATT3020-5M84-D vs ATT3020-5M84-TR |
ATT3020-5M84 | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 190MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | LSI Corporation | ATT3020-5M84-D vs ATT3020-5M84 |
XC3120A-5PC84C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 188MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | ATT3020-5M84-D vs XC3120A-5PC84C |