Part Details for ATT1765ASO8 by LSI Corporation
Overview of ATT1765ASO8 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATT1765ASO8
ATT1765ASO8 CAD Models
ATT1765ASO8 Part Data Attributes
|
ATT1765ASO8
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT1765ASO8
LSI Corporation
Configuration Memory, 64KX1, Serial, MOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ATT1765ASO8
This table gives cross-reference parts and alternative options found for ATT1765ASO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT1765ASO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS24A2561IT | EEPROM, 256KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | ATT1765ASO8 vs KS24A2561IT |
XC1765EVO8C | Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765ASO8 vs XC1765EVO8C |
XC17256EVOG8I | Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765ASO8 vs XC17256EVOG8I |
ATT1765ASO8-TR | OTP ROM, 64KX1, MOS, PDSO8 | LSI Corporation | ATT1765ASO8 vs ATT1765ASO8-TR |
KS24A2561CT | EEPROM, 256KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | ATT1765ASO8 vs KS24A2561CT |
AT17LV65-10NL | Configuration Memory, 64KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | ATT1765ASO8 vs AT17LV65-10NL |
XC17256D-VO8I | 256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765ASO8 vs XC17256D-VO8I |
XC1765L-VO8C | 64KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765ASO8 vs XC1765L-VO8C |
XC17256L-VO8C | 256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765ASO8 vs XC17256L-VO8C |
XC1765ESOG8I | Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, SOP-8 | AMD Xilinx | ATT1765ASO8 vs XC1765ESOG8I |