ATSAMS70J21B-ABT
Microchip Technology Inc
Description: Microcontroller

Overview of ATSAMS70J21B-ABT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATSAMS70J21B-ABT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMS70J21B-ABT by Microchip Technology Inc

ATSAMS70J21B-ABT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of I/O Lines
44
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.6 mm
Speed
300 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMS70J21B-ABT
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for ATSAMS70J21B-ABT

This table gives cross-reference parts and alternative options found for ATSAMS70J21B-ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70J21B-ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMS70J21B-AABT Microcontroller Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAMS70J21B-AABT
Part Number Description Manufacturer Compare
ATSAMS70J21A-ABT Microcontroller Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAMS70J21A-ABT
ATSAME70Q21B-CFNT Microcontroller Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAME70Q21B-CFNT
ATSAME70Q21B-ANT RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144 Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAME70Q21B-ANT
ATSAME70Q21B-CFN CM7 300Mhz 2048kB Flash 384kB SRAM UFBGA Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAME70Q21B-CFN
ATSAME70Q21B-CN RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAME70Q21B-CN
ATSAMS70J21A-MBT Microcontroller Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAMS70J21A-MBT
ATSAME70Q21B-CNT RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAME70Q21B-CNT
ATSAMS70J21B-AABT Microcontroller Microchip Technology Inc ATSAMS70J21B-ABT vs ATSAMS70J21B-AABT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMS70J21B-ABT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMS70J21B-ABT by Microchip Technology Inc

  • Please alert me when ATSAMS70J21B-ABT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMS70J21B-ABT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMS70J21B-ABT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMS70J21B-ABT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMS70J21B-ABT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMS70J21B-ABT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: