-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7981
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-144, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:144Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAME70Q21B-ANT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.2100 | Buy Now |
DISTI #
ATSAME70Q21B-ANTCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8504 In Stock |
|
$15.7301 / $19.0900 | Buy Now |
DISTI #
ATSAME70Q21B-ANT
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: ATSAME70Q21B-ANT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$15.7300 / $19.0900 | Buy Now |
DISTI #
556-ATSAME70Q21B-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM RoHS: Compliant | 616 |
|
$15.7300 / $19.0900 | Buy Now |
DISTI #
ATSAME70Q21B-ANT
|
Microchip Technology Inc | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM, Projected EOL: 2044-01-12 RoHS: Compliant pbFree: Yes | 34739 |
|
$13.7800 / $19.0900 | Buy Now |
|
Future Electronics | 32bit CM7,2048kB Flash,384kB SRAM,LQFP144,T&R RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$15.2200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tape&reel RoHS: Compliant |
800 On Order 35200 Factory Stock |
|
$14.8900 / $19.4000 | Buy Now |
DISTI #
79371823
|
Verical | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2403 | Americas - 800 |
|
$15.8500 | Buy Now |
|
NAC | CM7,2048kB Flash,384kB SRAM,LQFP144,T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 28000 |
|
$16.3000 / $19.1000 | Buy Now |
DISTI #
ATSAME70Q21B-ANT
|
Avnet Silica | 32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LQFP T/R (Alt: ATSAME70Q21B-ANT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAME70Q21B-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70Q21B-ANT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-10-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | CONNECTIVITY:RS-485, SPI(2), SSC, TWI(3), UART(5), USART(3), USB | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
RAM (words) | 393216 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAME70Q21B-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70Q21B-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70Q21B-AN | CM7 300Mhz 2048kB Flash 384kB SRAM LQFP | Microchip Technology Inc | ATSAME70Q21B-ANT vs ATSAME70Q21B-AN |