-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6201
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Qfn-64, Product Range:Sam32 Family Sam L21 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:64Pins, Rohs Compliant: Yes |Microchip ATSAML21J18B-MUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3981 |
|
$5.9200 / $6.8200 | Buy Now |
DISTI #
ATSAML21J18B-MUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1664 In Stock |
|
$5.4100 / $6.5600 | Buy Now |
DISTI #
ATSAML21J18B-MUT
|
Avnet Americas | MCU 32-Bit SAM L21J ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: ATSAML21J18B-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.4100 / $6.5600 | Buy Now |
DISTI #
556-ATSAML21J18B-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM RoHS: Compliant | 5848 |
|
$5.4100 / $6.5600 | Buy Now |
DISTI #
ATSAML21J18B-MUT
|
Microchip Technology Inc | 64QFN 85C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-12-14 RoHS: Compliant pbFree: Yes |
3996 Alternates Available |
|
$4.7400 / $6.5600 | Buy Now |
|
Future Electronics | SAML21J Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 51 I/O - 256KB (256K x 8) - 32K x 8 RAM - 1.62 to 3.63V - 64-QFN(9x9) - Surface Mount. RoHS: Compliant |
2498 In Stock |
|
$4.8900 / $6.0400 | Buy Now |
DISTI #
67038134
|
Verical | ATSAML21J18B-MUT Microchip Technology Microcontroller 32-bit ARM Cortex M0+RISC 256KB Flash 3.3V 64-Pin - Arrow.com RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 2495 |
|
$5.7666 / $7.6456 | Buy Now |
|
NAC | 64QFN 85C, GREEN,1.6-3.6V,48MHz - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.6100 / $6.7600 | Buy Now |
DISTI #
ATSAML21J18B-MUT
|
Avnet Silica | (Alt: ATSAML21J18B-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML21J18B-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML21J18B-MUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 40960 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAML21J18B-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML21J18B-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAML21J18A-MUT | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAML21J18B-MUT vs ATSAML21J18A-MUT |