Part Details for ATSAMD51P20A-AZT by Microchip Technology Inc
Overview of ATSAMD51P20A-AZT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD51P20A-AZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMD51P20A-AZT
|
Microchip Technology Inc | CM4, TQFP 128, 1MbFlash,T&R, USB, Extended Temp, Projected EOL: 2044-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5700 / $9.0400 | Buy Now |
Part Details for ATSAMD51P20A-AZT
ATSAMD51P20A-AZT CAD Models
ATSAMD51P20A-AZT Part Data Attributes
|
ATSAMD51P20A-AZT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51P20A-AZT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 99 | |
Number of Terminals | 128 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD51P20A-AZT
This table gives cross-reference parts and alternative options found for ATSAMD51P20A-AZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51P20A-AZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD51P20A-AU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 | Microchip Technology Inc | ATSAMD51P20A-AZT vs ATSAMD51P20A-AU |
ATSAMD51P20A-AUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAMD51P20A-AZT vs ATSAMD51P20A-AUT-EFP |
ATSAMD51P20A-AF | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP128 | Microchip Technology Inc | ATSAMD51P20A-AZT vs ATSAMD51P20A-AF |
ATSAMD51P20A-AZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP128 | Microchip Technology Inc | ATSAMD51P20A-AZT vs ATSAMD51P20A-AZ |
ATSAMD51P20A-AUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 | Microchip Technology Inc | ATSAMD51P20A-AZT vs ATSAMD51P20A-AUT |